Part Details for APF19-19-10CB/A01 by CTS Corporation
Overview of APF19-19-10CB/A01 by CTS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5110CBCZ | Analog Devices | REM Switch Software enabled | |
FIDO5210CBCZ | Analog Devices | REM Switch with EtherCAT Softw | |
101494S10CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for APF19-19-10CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1148-ND
|
DigiKey | HEATSINK FORGED W/ADHESIVE TAPE Min Qty: 1 Lead time: 14 Weeks Container: Box |
3818 In Stock |
|
$4.0784 / $5.8000 | Buy Now |
DISTI #
APF19-19-10CB/A01
|
Avnet Americas | APF Low-Profile Forged Heatsink 12 x 2 Plate Fin Matrix 16°C/Watt Thermal Resistance - Trays (Alt: APF19-19-10CB/A01) RoHS: Not Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
774-APF19-19-10CBA01
|
Mouser Electronics | Heat Sinks 19x19x10mm Heat Sink 0.13mm 4000V/mil RoHS: Compliant | 493 |
|
$3.9900 / $5.6900 | Buy Now |
|
Future Electronics | APF SERIES AL HEAT SINK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.3400 / $5.0300 | Buy Now |
|
Onlinecomponents.com | Heat Sink - Assorted (BGA - LGA - CPU - ASIC...) - 5.30°C/W @ 200 LFM - Aluminum - Black Anodized - Top Mount. RoHS: Compliant |
1735 In Stock |
|
$3.7300 / $5.6000 | Buy Now |
DISTI #
58174545
|
Verical | Heat Sink Passive BGA Forged Adhesive Aluminum 6063 5.5°C/W Black Anodized RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2129 | Americas - 1735 |
|
$14.5470 / $15.4440 | Buy Now |
|
Quest Components | 4 |
|
$5.0400 / $7.5600 | Buy Now | |
DISTI #
APF19-1910CBA01
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 2520 | 0 |
|
$2.6400 / $4.1000 | Buy Now |
DISTI #
APF19-19-10CB/A01
|
Avnet Abacus | (Alt: APF19-19-10CB/A01) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Sink - Assorted (BGA - LGA - CPU - ASIC...) - 5.30°C/W @ 200 LFM - Aluminum - Black Anodized - Top Mount. RoHS: Compliant |
1735 In Stock |
|
$3.7300 / $5.6000 | Buy Now |