Part Details for APF10324 by Panasonic Electronic Components
Overview of APF10324 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF10324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2791
|
Newark | Pf Relay, 1Form Rohs Compliant: Yes |Panasonic APF10324 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $15.7000 | Buy Now |
DISTI #
APF10324-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 20 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4935 | Buy Now |
DISTI #
APF10324
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 24VDC 3.388KOhm Through Hole (Alt: APF10324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.5504 / $9.6813 | Buy Now |
DISTI #
769-APF10324
|
Mouser Electronics | General Purpose Relays PF Relay, 1Form RoHS: Compliant | 0 |
|
$10.4200 / $12.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$8.9100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant | 0 |
|
$8.8800 / $10.6300 | Buy Now |
DISTI #
APF10324
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 24VDC 3.388KOhm Through Hole (Alt: APF10324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.5504 / $9.6813 | Buy Now |
DISTI #
APF10324
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 24VDC 3.388KOhm Through Hole (Alt: APF10324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.5504 / $9.6813 | Buy Now |
DISTI #
APF10324
|
Avnet Abacus | Electromechanical Relay SPST-NO 6A 24VDC 3.388KOhm Through Hole (Alt: APF10324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3883500
|
Farnell | POWER RELAY, SPST-NO, 24VDC, TH RoHS: Compliant Min Qty: 20 Lead time: 35 Weeks, 3 Days Container: Each | 0 |
|
$13.4225 | Buy Now |
Part Details for APF10324
APF10324 CAD Models
APF10324 Part Data Attributes:
|
APF10324
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF10324
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3388 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |