Part Details for APF10248 by Panasonic Electronic Components
Overview of APF10248 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF10248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APF10248-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 48V Min Qty: 20 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7765 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant | 0 |
|
$7.4700 / $8.7200 | Buy Now |
DISTI #
APF10248
|
Avnet Abacus | Electromechanical Relay SPST-NO 6A 48VDC 10618Ohm Through Hole (Alt: APF10248) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant | 0 |
|
$7.4700 / $8.7200 | Buy Now |
Part Details for APF10248
APF10248 CAD Models
APF10248 Part Data Attributes
|
APF10248
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF10248
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 48VDC (Coil), 217mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 217 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 10618 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |