Part Details for APF10205 by Panasonic Electronic Components
Overview of APF10205 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF10205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8771
|
Newark | General Purpose Relay, Apf Series, Power, Non Latching, Spst-No, 5 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF10205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$7.5300 / $9.6200 | Buy Now |
DISTI #
255-4238-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
18 In Stock |
|
$7.6875 / $10.9400 | Buy Now |
DISTI #
APF10205
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 5VDC 147Ohm Through Hole (Alt: APF10205) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.1795 / $8.9132 | Buy Now |
DISTI #
769-APF10205
|
Mouser Electronics | General Purpose Relays 5vdc 1 Form A 170mW 250vac 6A RoHS: Compliant | 33 |
|
$9.0000 / $13.9700 | Buy Now |
DISTI #
E02:0323_02281279
|
Arrow Electronics | Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 | Europe - 1942 |
|
$7.2932 / $8.3171 | Buy Now |
DISTI #
74612330
|
RS | Industrial Power RelayPF Relay | Panasonic Electronic Components APF10205 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3000 | RFQ |
|
Future Electronics | APF10205 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.3600 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant | 0 |
|
$7.8800 / $22.1400 | Buy Now |
DISTI #
69243234
|
Verical | Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2329 | Americas - 1941 |
|
$7.3090 / $8.3352 | Buy Now |
DISTI #
77346759
|
Verical | Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 93 |
|
$2.8000 / $3.9760 | Buy Now |
Part Details for APF10205
APF10205 CAD Models
APF10205 Part Data Attributes
|
APF10205
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF10205
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 147 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |