Part Details for APE2F by knitter-switch
Overview of APE2F by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for APE2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APE2F
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APE2F) Min Qty: 400 Package Multiple: 100 Container: Box | 0 |
|
$4.5900 | Buy Now |
DISTI #
APE2F
|
TME | Switch: push-button, Pos: 2, SPDT, 0.05A, 0.05A, OFF-(ON), Body: grey Min Qty: 1 | 10 |
|
$6.8800 / $12.1400 | Buy Now |
DISTI #
C1S413000006332
|
Chip1Stop | Switch Push Button ON Mom DPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$3.9600 / $4.4300 | Buy Now |
Part Details for APE2F
APE2F CAD Models
APE2F Part Data Attributes
|
APE2F
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
APE2F
knitter-switch
Switch, DPDT, Momentary, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.157 inch | |
Actuator Travel | 1.1938 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.0038 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 9.4996 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.157 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | BRASS | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.13 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |