APE12M05
Description: DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, 2 X 1 INCH, 0.475 INCH HEIGHT, OPEN FRAME PACKAGE

Overview of APE12M05 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for APE12M05 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APE12M05 by Vertiv Inc

APE12M05
Vertiv Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XXMA-X
JESD-609 Code
e0
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
25 °C
Operating Temperature-Min
Output Voltage-Max
1.65 V
Output Voltage-Min
1.35 V
Output Voltage-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
18 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. APE12M05
    Vertiv Inc
    DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, 2 X 1 INCH, 0.475 INCH HEIGHT, OPEN FRAME PACKAGE
    VS

Alternate Parts for APE12M05

This table gives cross-reference parts and alternative options found for APE12M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APE12M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APE12M05 DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, 2 X 1 INCH, 0.475 INCH HEIGHT, OPEN FRAME PACKAGE Artesyn Embedded Technologies APE12M05 vs APE12M05
Part Number Description Manufacturer Compare
APE12M05 1-OUTPUT 18W DC-DC REG PWR SUPPLY MODULE, 2 X 1 INCH, 0.475 INCH HEIGHT, OPEN FRAME PACKAGE Emerson Embedded Power APE12M05 vs APE12M05

Related Parts for APE12M05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APE12M05 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APE12M05 by Vertiv Inc

  • Please alert me when APE12M05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APE12M05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APE12M05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APE12M05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APE12M05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APE12M05 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: