Datasheets
APE1117K by: Advanced Power Electronics Corp

IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator

Part Details for APE1117K by Advanced Power Electronics Corp

Overview of APE1117K by Advanced Power Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for APE1117K

APE1117K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APE1117K Part Data Attributes

APE1117K Advanced Power Electronics Corp
Buy Now Datasheet
Compare Parts:
APE1117K Advanced Power Electronics Corp IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V
JESD-30 Code R-PSSO-G3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 5 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

APE1117K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APE1117K by Advanced Power Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APE1117K by Advanced Power Electronics Corp

Select Manufacturer
Which Manufacturer of APE1117K would you like to use for your alert(s)?
  • Please alert me when APE1117K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APE1117K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APE1117K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APE1117K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APE1117K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APE1117K by Advanced Power Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: