Part Details for APDU10351ME by Schneider Electric
Overview of APDU10351ME by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APDU10351ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-APDU10351ME
|
Mouser Electronics | Power Outlet Strips APC NetShelter Rack PDU Advanced, Metered, 8.6kW, 3PH, 208V, 30A, L21-30P, 42 Outlet | 0 |
|
$1,932.9300 | Order Now |