There are no models available for this part yet.
Overview of APDU10350SW by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APDU10350SW by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK5741
|
Newark | Apc Netshelter Rack Pdu Advanced, Switched, 17.3Kw, 3Ph, 415V, 30A, 530P6, 48 Outlet |Apc APDU10350SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,876.4000 / $3,223.2000 | Buy Now | |
DISTI #
75545070
|
RS | APC NetShelter Rack PDU Advanced, Switched, 17.3kW, 3PH, 415V, 30A, 530P6 | American Power Conversion (APC) APDU10350SW Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,177.4200 | RFQ | |
NAC | APC NETSHELTER RACK PDU ADVANCED, SWITCHED, 17.3KW, 3PH, 415V, 30A, 530P6, 48 OU RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |