There are no models available for this part yet.
Overview of APDS-9301-020 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
CAD Models for APDS-9301-020 by Avago Technologies
Part Data Attributes for APDS-9301-020 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Lifetime Buy
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Body Breadth
|
2.2 mm
|
Body Height
|
0.55 mm
|
Body Length or Diameter
|
2.6 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Current-Max
|
0.6 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Range
|
0.4V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Related Parts for APDS-9301-020
-
PM-T45-PLinear Position Sensors
-
19073-0085Terminals and Terminal Blocks
-
10-06-1035Headers and Edge Type Connectors
-
CL05B224KQ5NNWCFixed Capacitors
-
R5S726B1P216FPMicrocontrollers
-
SKKD162/22H4Rectifier Diodes
-
RMCF1206FT300RFixed Resistors
-
STWA48N60DM2Power Field-Effect Transistors
-
APDS-9300-020Other Analog ICs