-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROXIMITY SENSOR-PHOTOELECTRIC, RECTANGULAR, SURFACE MOUNT, 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9190
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
APDS-9190
Avago Technologies
PROXIMITY SENSOR-PHOTOELECTRIC, RECTANGULAR, SURFACE MOUNT, 3.94 X 2.36 MM, 1.35 MM HEIGHT, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | Proximity Sensor Optical 100mm 2.5V to 3.6V 8-Pin SMD T/R - Tape and Reel | |
Samacsys Manufacturer | Avago Technologies | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |