Part Details for APDS-9160-003 by Broadcom Limited
Results Overview of APDS-9160-003 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9160-003 Information
APDS-9160-003 by Broadcom Limited is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive | |
91601-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
91601-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 11 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for APDS-9160-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4303-1-ND
|
DigiKey | SENSOR OPT 550NM AMBIENT 8 SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38236 In Stock |
|
$1.0237 / $2.0200 | Buy Now |
DISTI #
APDS-9160-003
|
Avnet Americas | Proximity and Ambient Light Sensor Digital 1.7V to 3.6V 8-Pin DFN T/R - Tape and Reel (Alt: APDS-916... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8232 / $0.8750 | Buy Now |
DISTI #
630-APDS-9160-003
|
Mouser Electronics | Ambient Light Sensors Integrated Digital RGB+PS RoHS: Compliant | 4056 |
|
$1.0200 / $1.7200 | Buy Now |
DISTI #
APDS-9160-003
|
EBV Elektronik | (Alt: APDS-9160-003) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APDS-9160-003
APDS-9160-003 CAD Models
APDS-9160-003 Part Data Attributes
|
APDS-9160-003
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9160-003
Broadcom Limited
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-N8 | |
Length | 2.55 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.61 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.05 mm |