Part Details for APDS-9120-020 by Avago Technologies
Overview of APDS-9120-020 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APDS-9120-020
APDS-9120-020 CAD Models
APDS-9120-020 Part Data Attributes:
|
APDS-9120-020
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
APDS-9120-020
Avago Technologies
PROXIMITY SENSOR-PHOTOELECTRIC, 1.25-2.55V, SQUARE, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1.25-2.55V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Response Time | 1 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES |