Part Details for APDS-9008-020 by Broadcom Limited
Results Overview of APDS-9008-020 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9008-020 Information
APDS-9008-020 by Broadcom Limited is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
LMP90080QMH/NOPB | Texas Instruments | Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 150 | |
LMP90080QMHX/NOPB | Texas Instruments | Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 150 |
Price & Stock for APDS-9008-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1634726
|
Farnell | SENSOR, AMBIENT LIGHT RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 5426 |
|
$0.5942 / $0.8933 | Buy Now |
DISTI #
2497388
|
Farnell | AMBIENT LIGHT SENSOR, ANALOGUE RoHS: Compliant Min Qty: 2500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.4790 / $0.4803 | Buy Now |
DISTI #
516-2662-1-ND
|
DigiKey | SENSOR OPT 565NM AMBIENT 6 SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15082 In Stock |
|
$0.5530 / $1.0200 | Buy Now |
DISTI #
APDS-9008-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9008-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel |
17500 |
|
$0.4483 / $0.4577 | Buy Now |
DISTI #
630-APDS-9008-020
|
Mouser Electronics | Ambient Light Sensors Ambient Light sensor RoHS: Compliant | 138579 |
|
$0.4860 / $0.8700 | Buy Now |
DISTI #
SMC-APDS-9008-020
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 152 |
|
RFQ | |
DISTI #
APDS-9008-020
|
EBV Elektronik | Light to Current Ambient Light Sensor Analog 6Pin SMD TR (Alt: APDS-9008-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 70000 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 46297 |
|
RFQ | |
|
Win Source Electronics | Light to Current Ambient Light Sensor Analog 1.8V/2.5V/3.3V/5V 6-Pin Chip LED T/R | 6263 |
|
$0.4620 / $0.6930 | Buy Now |
Part Details for APDS-9008-020
APDS-9008-020 CAD Models
APDS-9008-020 Part Data Attributes
|
APDS-9008-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9008-020
Broadcom Limited
Switch, Surface Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | CHIPLED PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDMA-N6 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 1.5 mm |