-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL-PURPOSE OPTO DEVICE,LLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9008-020
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
APDS-9008-020
Avago Technologies
SPECIAL-PURPOSE OPTO DEVICE,LLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | SWITCH | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 565 nm | |
Supply Voltage-Max | 6 V | |
Surface Mount | YES |