Part Details for APDS-9005-020 by Broadcom Limited
Overview of APDS-9005-020 by Broadcom Limited
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for APDS-9005-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0387
|
Newark | Ambient Light Sensor, 500Nm, Analog Rohs Compliant: Yes |Broadcom APDS-9005-020 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 17500 |
|
$0.6530 / $0.6660 | Buy Now |
DISTI #
58Y4511
|
Newark | Ambient Light Sensor, Smd, Sensor Output:Analogue, Wavelength Of Peak Sensitivity:500Nm, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ambient Light Sensor Case Style:Chipled, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Broadcom APDS-9005-020 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48392 |
|
$0.8060 / $1.6700 | Buy Now |
DISTI #
516-1717-1-ND
|
DigiKey | SENSOR OPT 500NM AMB 6CHIPLED Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60217 In Stock |
|
$0.5194 / $1.5100 | Buy Now |
DISTI #
APDS-9005-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9005-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 130000 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
APDS-9005-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9005-020) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-APDS-9005-020
|
Mouser Electronics | Ambient Light Sensors Ambient Light sensor RoHS: Compliant | 57034 |
|
$0.5350 / $1.5100 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO6 | 40000 |
|
$1.6691 / $3.3381 | Buy Now |
DISTI #
APDS-9005-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9005-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 130000 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
APDS-9005-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9005-020) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 9970 |
|
$0.7213 / $0.7549 | Buy Now |
Part Details for APDS-9005-020
APDS-9005-020 CAD Models
APDS-9005-020 Part Data Attributes:
|
APDS-9005-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9005-020
Broadcom Limited
Analog Circuit, 1 Func, PDSO6, 1.60 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.5 mm |