Part Details for APDS-9002-021 by Avago Technologies
Overview of APDS-9002-021 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9002DM/B | Rochester Electronics LLC | 9002 - NAND Gate, 9002 Series, 4-Func, 2-Input, CMOS | |
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren |
Part Details for APDS-9002-021
APDS-9002-021 CAD Models
APDS-9002-021 Part Data Attributes
|
APDS-9002-021
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
APDS-9002-021
Avago Technologies
REFLECTIVE OBJECT SENSOR TRANSISTOR OUTPUT, LEAD FREE, MINIATURE, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies |