Part Details for APDE-199N-R by IDEC Corporation
Overview of APDE-199N-R by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
NR8800FS-CB-AZ | Renesas Electronics Corporation | φ 80 μm InGaAs Avalanche Photo Diode Module for OTDR Applications | |
NR8300FP-CC-AZ | Renesas Electronics Corporation | 1000 to 1600 nm Optical Fiber Communications φ 30 µm InGaAs Avalanche Photo Diode Module |
Price & Stock for APDE-199N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003367829
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light | 0 |
|
Buy Now |