APDA03-41YWA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, YELLOW, 7.62mm, SMT, 20

Overview of APDA03-41YWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for APDA03-41YWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001084699
Sager LED Displays & Accessories YELLOW DIFFUSED 2 DIGITS 0
Buy Now

CAD Models for APDA03-41YWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APDA03-41YWA by Kingbright

APDA03-41YWA
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
SMT, 20
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE
Color
YELLOW
Configuration
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
Display Height
7.62 mm
Forward Current-Max
0.03 A
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. APDA03-41YWA
    Kingbright
    7 SEG NUMERIC DISPLAY, YELLOW, 7.62mm, SMT, 20
    VS

Related Parts for APDA03-41YWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APDA03-41YWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APDA03-41YWA by Kingbright

  • Please alert me when APDA03-41YWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APDA03-41YWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APDA03-41YWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APDA03-41YWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APDA03-41YWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APDA03-41YWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: