-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1493-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1808 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APD3224QBC/D-F01
|
Mouser Electronics | Standard LEDs - SMD Blue 470nm Water Clear 900mcd RoHS: Compliant | 2244 |
|
$0.1100 / $0.4000 | Buy Now |
DISTI #
V99:2348_18804534
|
Arrow Electronics | LED Uni-Color Blue 460nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 | Americas - 3000 |
|
$0.1222 / $0.3983 | Buy Now |
DISTI #
70062813
|
RS | APD3224QBC/D-F01 Blue LED, 465 nm Chip LED Clear, Dome Lens SMD package | Kingbright APD3224QBC/D-F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1533 |
|
$0.0900 | Buy Now |
|
Future Electronics | Blue 3.2 x 2.4 x 2.4 mm 20° Water Clear 800 mcd 3.3 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1180 / $0.1270 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1150 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, BLUE, 1.8MM | 1460 |
|
$0.1309 / $0.2454 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, BLUE, 1.8MM | 920 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
APD3224QBC/D-F01
|
TTI | Standard LEDs - SMD Blue 470nm Water Clear 900mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.1060 | Buy Now |
DISTI #
000000000002414330
|
Sager | Standard LEDs - SMD Blue 470nm Water Clear 900mcd Min Qty: 1500 | 18000 |
|
$0.1111 / $0.1252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APD3224QBC/D-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APD3224QBC/D-F01
Kingbright
T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |