Part Details for APD1486DNUA by IDEC Corporation
Results Overview of APD1486DNUA by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APD1486DNUA Information
APD1486DNUA by IDEC Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APD1486DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8384
|
Newark | 30Mm Pilot Dome Tr 480V Amber Rohs Compliant: Yes |Idec APD1486DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $74.2700 | Buy Now |
DISTI #
APD1486DNUA-ND
|
DigiKey | 30MM PILOT DOME TR 480V AMBER Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2600 | Buy Now |
DISTI #
199-APD1486DNUA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 480V Amber | 1 |
|
$56.5600 / $62.6100 | Buy Now |
DISTI #
71198796
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 480VAC TransTransTrans Amber | IDEC Corporation A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.1800 / $63.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.3500 / $62.1500 | Buy Now |
DISTI #
000000000006277879
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 480V Amber Min Qty: 1 | 0 |
|
$54.5800 / $60.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.3500 / $62.1500 | Buy Now |
|
Neutron USA | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 480V Amber | 1 |
|
$149.1000 | Buy Now |