Part Details for APD122DNUY by IDEC Corporation
Overview of APD122DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD122DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8377
|
Newark | Led Panel Indicator, Yellow, 30Mm, 24V, Led Color:Yellow, Operating Voltage:24V, Mounting Hole Dia:30Mm, Forward Current If:11Ma, Luminous Intensity:-, Product Range:Twnd Series Rohs Compliant: Yes |Idec APD122DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2600 | Buy Now |
DISTI #
APD122DNUY-ND
|
DigiKey | 30MM PILOT DOME FV 24V YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1200 | Buy Now |
DISTI #
199-APD122DNUY
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Yellow | 0 |
|
$43.9500 / $48.4400 | Order Now |
DISTI #
71198789
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 24VAC/DC Yellow | IDEC Corporation APD122DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$45.4600 / $49.4100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator - 30mm - Yellow LED - 24 V - 8.8 mA Forward Current. RoHS: Compliant |
12 In Stock |
|
$35.6100 / $47.1400 | Buy Now |
DISTI #
77831318
|
Verical | APD122DNUY Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 11 |
|
$54.8734 / $59.6709 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator - 30mm - Yellow LED - 24 V - 8.8 mA Forward Current. RoHS: Compliant |
12 In Stock |
|
$35.6100 / $47.1400 | Buy Now |