Part Details for APD122DNUS by IDEC Corporation
Overview of APD122DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD122DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8375
|
Newark | 30Mm Pilot Dome Fv 24V Blue Rohs Compliant: Yes |Idec APD122DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7300 / $64.8900 | Buy Now |
DISTI #
APD122DNUS-ND
|
DigiKey | 30MM PILOT DOME FV 24V BLUE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2700 | Buy Now |
DISTI #
199-APD122DNUS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Blue | 0 |
|
$43.7400 / $54.7100 | Order Now |
DISTI #
71198787
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 24VAC/DC Blue | IDEC Corporation APD122DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$51.3400 / $55.8000 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$41.8900 / $55.4500 | Buy Now | |
DISTI #
000000000006277870
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Blue Min Qty: 1 | 0 |
|
$47.6900 / $52.8200 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$41.8900 / $55.4500 | Buy Now |