Part Details for APD122DNUR by IDEC Corporation
Overview of APD122DNUR by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD122DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8374
|
Newark | Panel Indicator, Red, 24V, Screw, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13, Product Range:Twnd Series Rohs Compliant: Yes |Idec APD122DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$46.3300 / $54.5100 | Buy Now |
DISTI #
APD122DNUR-ND
|
DigiKey | 30MM PILOT DOME FV 24V RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1200 | Buy Now |
DISTI #
199-APD122DNUR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Red | 0 |
|
$38.5300 / $51.9100 | Order Now |
DISTI #
71198786
|
RS | Panel Mount Indicator 30mm Pilot Light 24 VAC/VDC Red TWND Series | IDEC Corporation APD122DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7100 / $52.9500 | RFQ |
|
Onlinecomponents.com |
11 In Stock |
|
$35.6100 / $47.1400 | Buy Now | |
DISTI #
000000000005829315
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Red Min Qty: 1 | 5 |
|
$37.4200 / $42.9200 | Buy Now |
|
Master Electronics |
11 In Stock |
|
$35.6100 / $47.1400 | Buy Now | |
|
Neutron USA | Panel Mount Indicator 30mm Pilot Light 24 VAC/VDC Red TWND Series | 18 |
|
$176.5400 | Buy Now |