Part Details for APD122DNUG by IDEC Corporation
Overview of APD122DNUG by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD122DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8373
|
Newark | Panel Indicator, Green, 24V, Screw, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13, Product Range:Twnd Series Rohs Compliant: Yes |Idec APD122DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$43.1900 / $50.8100 | Buy Now |
DISTI #
APD122DNUG-ND
|
DigiKey | 30MM PILOT DOME FV 24V GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1200 | Buy Now |
DISTI #
199-APD122DNUG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Green | 0 |
|
$43.3800 / $49.9500 | Order Now |
DISTI #
71198785
|
RS | Panel Mount Indicator 30mm Pilot Light 24 VAC/VDC Green TWND Series | IDEC Corporation APD122DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 36 |
|
$48.7100 / $52.9500 | Buy Now |
|
Onlinecomponents.com | PANEL INDICATOR, GREEN, 24V, SCREW, LED, LED Color: Green, Operating Voltage: 24V, Mounting Hole Dia: 30mm, Forward |
15 In Stock |
|
$40.2100 / $50.8800 | Buy Now |
DISTI #
000000000005849306
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 24V Green Min Qty: 1 | 0 |
|
$37.4200 / $42.9200 | Buy Now |
|
Master Electronics | PANEL INDICATOR, GREEN, 24V, SCREW, LED, LED Color: Green, Operating Voltage: 24V, Mounting Hole Dia: 30mm, Forward |
15 In Stock |
|
$40.2100 / $50.8800 | Buy Now |
|
Neutron USA | Panel Mount Indicator 30mm Pilot Light 24 VAC/VDC Green TWND Series | 50 |
|
$175.5100 | Buy Now |