Part Details for APD1126DNUG by IDEC Corporation
Results Overview of APD1126DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APD1126DNUG Information
APD1126DNUG by IDEC Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APD1126DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8367
|
Newark | Led Panel Indicator, Green, 30Mm, 120Vac, Led Color:Green, Operating Voltage:120Vac, Mounting Hol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$42.4200 | Buy Now |
DISTI #
APD1126DNUG-ND
|
DigiKey | 30MM PILOT DOME TR 120V GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2600 | Buy Now |
DISTI #
199-APD1126DNUG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Green | 0 |
|
$59.0400 / $59.2300 | Order Now |
DISTI #
71198779
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Trans Green | IDEC Corporation APD1126DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$49.7500 / $54.0800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator - 30mm - Green LED - 120 VAC - 8.8 mA Forward Current. RoHS: Compliant |
8 In Stock |
|
$58.0100 / $65.2900 | Buy Now |
DISTI #
000000000006277864
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome TR 120V Green Min Qty: 1 | 0 |
|
$54.5800 / $60.4500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator - 30mm - Green LED - 120 VAC - 8.8 mA Forward Current. RoHS: Compliant |
8 In Stock |
|
$58.0100 / $65.2900 | Buy Now |
Part Details for APD1126DNUG
APD1126DNUG CAD Models
APD1126DNUG Part Data Attributes
|
APD1126DNUG
IDEC Corporation
Buy Now
|
Compare Parts:
APD1126DNUG
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |