Part Details for APD1012101M063R by Kyocera AVX Components
Overview of APD1012101M063R by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1012101M063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2425
|
Newark | Cap, 100Uf, 63V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.036Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kyocera Avx APD1012101M063R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.6560 | Buy Now |
DISTI #
64AJ3926
|
Newark | Cap, 100Uf, 63V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kyocera Avx APD1012101M063R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $1.7400 | Buy Now |
DISTI #
68AJ2426
|
Newark | Cap, 100Uf, 63V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.036Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kyocera Avx APD1012101M063R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.7860 | Buy Now |
DISTI #
478-APD1012101M063RCT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
899 In Stock |
|
$0.3837 / $1.1700 | Buy Now |
DISTI #
APD1012101M063R
|
Avnet Americas | Capacitor Aluminum Polymer 100uF 63Vdc 20% Radial Can Cylindrical Can 36mohm 1600mA 2000 hr 105°C T/R (Alt: APD1012101M063R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.0099 | Buy Now |
DISTI #
68AJ2425
|
Avnet Americas | Capacitor Aluminum Polymer 100uF 63Vdc 20% Radial Can Cylindrical Can 36mohm 1600mA 2000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 68AJ2425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$1.1900 | Buy Now |
DISTI #
581-APD1012101M063R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 100uF 1012 20% ESR=36mOhms 2K Hrs RoHS: Compliant | 2883 |
|
$0.7960 / $1.9100 | Buy Now |
DISTI #
72514942
|
RS | Aluminum Electrolytic Capacitor, SMD, 8R460003-100uF/63V | AVX APD1012101M063R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6820 | RFQ |
|
Future Electronics | Aluminum Organic Polymer Capacitors 63V 100uF 1012 20% E SR=36mOhms 2K Hrs RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$0.6850 / $0.7500 | Buy Now |
DISTI #
APD1012101M063R
|
TTI | Aluminum Organic Polymer Capacitors 63V 100uF 1012 20% ESR=36mOhms 2K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.6960 / $0.7390 | Buy Now |
Part Details for APD1012101M063R
APD1012101M063R CAD Models
APD1012101M063R Part Data Attributes:
|
APD1012101M063R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APD1012101M063R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 36 mΩ | |
Height | 12.5 mm | |
Leakage Current | 1.26 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 80 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for APD1012101M063R
This table gives cross-reference parts and alternative options found for APD1012101M063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APD1012101M063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYB1J101MCQ1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Nichicon Corporation | APD1012101M063R vs GYB1J101MCQ1GS |
RAHV1101M4EFK5002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | TAIYO YUDEN | APD1012101M063R vs RAHV1101M4EFK5002E |