Part Details for APD-8-2G18G-SFF-30W by Quantic Paktron
Overview of APD-8-2G18G-SFF-30W by Quantic Paktron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-NBC0DSASLB-3DB | Amphenol Cables on Demand | Amphenol CS-NBC0DSASLB-3DB 4x External HD Mini-SAS Loopback Adapter Module for SFF-8644 Mini-SAS HD Port Testing - 3dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) |
Price & Stock for APD-8-2G18G-SFF-30W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APD-8-2G18G-SFF
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,974.1800 / $2,024.9300 | Buy Now |