Part Details for APD-4AP19S-F by ITT Interconnect Solutions
Overview of APD-4AP19S-F by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
NR8800FS-CB-AZ | Renesas Electronics Corporation | φ 80 μm InGaAs Avalanche Photo Diode Module for OTDR Applications | |
NR8300FP-CC-AZ | Renesas Electronics Corporation | 1000 to 1600 nm Optical Fiber Communications φ 30 µm InGaAs Avalanche Photo Diode Module |
Price & Stock for APD-4AP19S-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9726
|
Newark | Vector/Apd/Harness/Others |Itt Cannon APD-4AP19S-F RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0700 / $27.0600 | Buy Now |
DISTI #
1003-2247-ND
|
DigiKey | CONN RCPT HSNG MALE 19POS PNL MT Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3107 | Buy Now |
DISTI #
APD-4AP19S-F
|
Avnet Americas | - Bulk (Alt: APD-4AP19S-F) Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4162 / $22.0780 | Buy Now |
DISTI #
965-APD-4AP19S-F
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$24.1800 / $24.3100 | Order Now |
|
Onlinecomponents.com | blue (RAL 5012) Flange Receptacle 19-way with o-ring for front panel mounting RoHS: Compliant | 0 |
|
$20.6100 / $43.1600 | Buy Now |
|
Master Electronics | blue (RAL 5012) Flange Receptacle 19-way with o-ring for front panel mounting RoHS: Compliant | 0 |
|
$20.6100 / $43.1600 | Buy Now |