Part Details for APD-1CP7 by ITT Interconnect Solutions
Overview of APD-1CP7 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
NR8800FS-CB-AZ | Renesas Electronics Corporation | φ 80 μm InGaAs Avalanche Photo Diode Module for OTDR Applications | |
NR8300FP-CC-AZ | Renesas Electronics Corporation | 1000 to 1600 nm Optical Fiber Communications φ 30 µm InGaAs Avalanche Photo Diode Module |
Price & Stock for APD-1CP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2066-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
754 In Stock |
|
$3.1037 / $5.7200 | Buy Now |
DISTI #
APD-1CP7
|
Avnet Americas | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port - Bulk (Alt: APD-1CP7) Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5090 / $5.5727 | Buy Now |
DISTI #
965-APD-1CP7
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 384 |
|
$4.1300 / $8.8000 | Buy Now |
|
Onlinecomponents.com | Jam Nut Receptacle, 7-way for standard contacts, Black RoHS: Compliant |
11341 In Stock |
|
$2.7900 / $6.0100 | Buy Now |
DISTI #
121583-0019
|
Avnet Abacus | Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port (Alt: 121583-0019) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | Jam Nut Receptacle, 7-way for standard contacts, Black RoHS: Compliant |
11341 In Stock |
|
$2.7900 / $6.0100 | Buy Now |
Part Details for APD-1CP7
APD-1CP7 CAD Models
APD-1CP7 Part Data Attributes
|
APD-1CP7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-1CP7
ITT Interconnect Solutions
CONN RCPT HSNG MALE 7POS PNL MNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |