Part Details for APD-1203-PQ1 by AATC
Overview of APD-1203-PQ1 by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD-1203-PQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-APD1203PQ1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Buzzer 4000Hz 3VAC, 75dBA RoHS: Compliant | 359 |
|
$0.7620 / $1.7000 | Buy Now |