Part Details for APCI00121280680TY0 by Pulse Electronics Corporation
Overview of APCI00121280680TY0 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCI00121280680TY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1336
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCI00121280680TY0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $1.2200 | Buy Now |
DISTI #
553-APCI00121280680TY0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0491 | Buy Now |
DISTI #
APCI00121280680TY0
|
Avnet Americas | Inductor Power Shielded Wirewound 68uH 30% 100kHz Ferrite 2.1A SMD T/R - Tape and Reel (Alt: APCI00121280680TY0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-APCI121280680TY0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.9980 / $1.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0540 | Buy Now |
DISTI #
000000000006432648
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.9295 | Buy Now |
Part Details for APCI00121280680TY0
APCI00121280680TY0 CAD Models
APCI00121280680TY0 Part Data Attributes
|
APCI00121280680TY0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APCI00121280680TY0
Pulse Electronics Corporation
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for APCI00121280680TY0
This table gives cross-reference parts and alternative options found for APCI00121280680TY0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APCI00121280680TY0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APCI00121280680T80 | Pulse Electronics Corporation | $1.4188 | General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | APCI00121280680TY0 vs APCI00121280680T80 |
BPCI00121280680TA0 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | APCI00121280680TY0 vs BPCI00121280680TA0 |
BPCI00121280680T00 | Pulse Electronics Corporation | $0.7140 | General Purpose Inductor, 68uH, 30%, 1 Element, SMD, 4747, CHIP | APCI00121280680TY0 vs BPCI00121280680T00 |
BPCI00121280680TA0 | Pulse Electronics Corporation | $0.9520 | General Purpose Inductor, 68uH, 30%, 1 Element, SMD, 4747, CHIP | APCI00121280680TY0 vs BPCI00121280680TA0 |