Part Details for APCI00121280112M80 by Pulse Electronics Corporation
Results Overview of APCI00121280112M80 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APCI00121280112M80 Information
APCI00121280112M80 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for APCI00121280112M80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1201
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCI00121280112M80 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $1.1500 | Buy Now |
DISTI #
553-APCI00121280112M80TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0491 | Buy Now |
DISTI #
APCI00121280112M80
|
Avnet Americas | Inductor Power Shielded Wirewound 1.1mH 20% 100kHz Ferrite 0.62A SMD T/R - Tape and Reel (Alt: APCI0... more RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8688 / $0.9109 | Buy Now |
DISTI #
673-APCI121280112M80
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.9980 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.9420 / $0.9540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8770 / $1.8370 | Buy Now |
DISTI #
000000000006432516
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.9295 | Buy Now |
Part Details for APCI00121280112M80
APCI00121280112M80 CAD Models
APCI00121280112M80 Part Data Attributes
|
APCI00121280112M80
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APCI00121280112M80
Pulse Electronics Corporation
General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.66 Ω | |
Inductance-Nom (L) | 1100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.62 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |