Part Details for APCA000606454R7T00 by Pulse Electronics Corporation
Overview of APCA000606454R7T00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCA000606454R7T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0769
|
Newark | Ferrite Smd Shielded Type & Ultra High Current/T&r |Pulse APCA000606454R7T00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 / $0.6210 | Buy Now |
DISTI #
553-APCA000606454R7T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5436 | Buy Now |
DISTI #
APCA000606454R7T00
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A T/R - Tape and Reel (Alt: APCA000606454R7T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4575 / $0.5203 | Buy Now |
DISTI #
673-APCA0606454R7T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type & Ultra High Current RoHS: Compliant | 0 |
|
$0.5070 / $0.5430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4557 / $0.5355 | Buy Now |
DISTI #
000000000006432089
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type & Ultra High Current Min Qty: 1000 | 0 |
|
$0.4721 | Buy Now |
DISTI #
APCA000606454R7T00
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A T/R - Tape and Reel (Alt: APCA000606454R7T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |