Part Details for APC77176 by Bel Fuse
Overview of APC77176 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for APC77176
APC77176 CAD Models
APC77176 Part Data Attributes:
|
APC77176
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
APC77176
Bel Fuse
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Length | 38.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Width | 20.19 mm |