APC3216SURC
Kingbright
Description: Single Color LED, Hyper Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN

Overview of APC3216SURC by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APC3216SURC by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000997282
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for APC3216SURC by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APC3216SURC by Kingbright

APC3216SURC
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
HYPER RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
180.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR
Peak Wavelength
640 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Pitch
3.75 mm
Viewing Angle
120 deg
Want to compare parts?
  1. APC3216SURC
    Kingbright
    Single Color LED, Hyper Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APC3216SURC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APC3216SURC by Kingbright

Select Manufacturer
Which Manufacturer of APC3216SURC would you like to use for your alert(s)?
  • Please alert me when APC3216SURC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APC3216SURC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APC3216SURC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APC3216SURC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APC3216SURC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APC3216SURC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: