Part Details for APC1001J by ScioSense
Results Overview of APC1001J by ScioSense
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APC1001J Information
APC1001J by ScioSense is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for APC1001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2618-APC1001J-ND
|
DigiKey | SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Lead time: 2 Weeks Container: Box |
214 In Stock |
|
$15.4728 / $20.9800 | Buy Now |
DISTI #
135-APC1001J
|
Mouser Electronics | Air Quality Sensors APC1001 I2C Module BOX 200 RoHS: Compliant | 137 |
|
$16.1300 / $20.9800 | Buy Now |
|
Future Electronics | Air Quality Sensors APC1001 I2C Module BOX 200 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 26 Weeks | 0 |
|
$14.3000 | Buy Now |
DISTI #
SCSAPC1001J
|
Heilind Electronics | AIR QUALITY COMBO I2C PM, GAS, HUMIDITY AND TEMP | Americas - 150 in Stock |
|
$18.7541 / $24.3405 | Buy Now |
DISTI #
SCSAPC1001J
|
Interstate Connecting Components | AIR QUALITY COMBO I2C PM, GAS, HUMIDITY AND TEMP | 50 |
|
$18.7541 / $24.3405 | Buy Now |
DISTI #
503700202
|
EBV Elektronik | APC1001 I2C Module BOX200 (Alt: 503700202) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |