Part Details for APC0805T1K00Z by Ohmite Mfg Co
Overview of APC0805T1K00Z by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC0805T1K00Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5775
|
Newark | 1/10 Watts Precision Chip 1 Kiloohm 0.01% 5Ppm/Reel Rohs Compliant: Yes |Ohmite APC0805T1K00Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
273-APC0805T1K00ZCT-ND
|
DigiKey | 1/10 WATTS PRECISION CHIP 1 KILO Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4946 In Stock |
|
$0.6944 / $2.4800 | Buy Now |
DISTI #
284-APC0805T1K00Z
|
Mouser Electronics | Thin Film Resistors - SMD 1KOhm 0.01% 0805 5 PPM RoHS: Compliant | 3990 |
|
$0.6940 / $2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.8340 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7100 / $0.8340 | Buy Now |