Part Details for APC0603B200KN by Ohmite Mfg Co
Overview of APC0603B200KN by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC0603B200KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5753
|
Newark | 1/16 Watts Precision Chip 200 Kiloohm 0.1% 25Ppm/ Reel Rohs Compliant: Yes |Ohmite APC0603B200KN RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
273-APC0603B200KNCT-ND
|
DigiKey | 1/16 WATTS PRECISION CHIP 200 KI Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
284-APC0603B200KN
|
Mouser Electronics | Thin Film Resistors - SMD 200KOhm 0.1% 0603 25 PPM RoHS: Compliant | 4999 |
|
$0.0500 / $0.4500 | Buy Now |
DISTI #
72488999
|
RS | Precision Film Resistors1/16 Watts Precision Chip 200 KiloOhm 0.1% 25PPM | Ohmite APC0603B200KN RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0531 / $0.0636 | Buy Now |
DISTI #
APC0603B200KN
|
Richardson RFPD | THIN FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0531 / $0.0636 | Buy Now |