-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7435
|
Newark | Res, 10K, 0.1%, 0.063W, 0603, Thin Film Rohs Compliant: Yes |Ohmite APC0603B10K0N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3534 |
|
$0.1450 / $0.2450 | Buy Now |
DISTI #
80AH5746
|
Newark | 1/16 Watts Precision Chip 10 Kiloohm 0.1% 25Ppm/Reel Arcol Rohs Compliant: Yes |Ohmite APC0603B10K0N RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
273-APC0603B10K0NCT-ND
|
DigiKey | 1/16 WATTS PRECISION CHIP 10 KIL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5216 In Stock |
|
$0.0505 / $0.4500 | Buy Now |
DISTI #
284-APC0603B10K0N
|
Mouser Electronics | Thin Film Resistors - SMD 10KOhm 0.1% 0603 25 PPM RoHS: Compliant | 3690 |
|
$0.0500 / $0.4400 | Buy Now |
DISTI #
72488994
|
RS | Precision Film Resistors1/16 Watts Precision Chip 10 KiloOhm 0.1% 25PPM | Ohmite APC0603B10K0N RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0531 / $0.0636 | Buy Now |
DISTI #
APC0603B10K0N
|
Richardson RFPD | THIN FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0531 / $0.0636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy