Part Details for APC-12-700 by Mean Well
Overview of APC-12-700 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC-12-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4405
|
Newark | Led Driver, Constant Current, 12.6W Rohs Compliant: Yes |Mean Well APC-12-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$7.8800 | Buy Now |
DISTI #
1866-1115-ND
|
DigiKey | LED DRIVER CC AC/DC 9-18V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
154 In Stock |
|
$6.8380 / $7.8700 | Buy Now |
DISTI #
APC-12-700
|
Avnet Americas | LED DRVR Module 1-CH IP42 18V 0.7A - Boxed Product (Development Kits) (Alt: APC-12-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
709-APC12-700
|
Mouser Electronics | LED Power Supplies 12.6W 9-18V 700mA Constant Current RoHS: Compliant | 202 |
|
$6.8300 / $7.8700 | Buy Now |
DISTI #
70231596
|
RS | Power Supply, AC-DC,18V,0.7A,100-264V In, Enclosed, LED Driver,13W, APC-12 Series | MEAN WELL APC-12-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 56 |
|
$7.0800 / $7.8700 | Buy Now |
|
Future Electronics | 100 - 240Vac, 12.6W, 700mA, 9-18V, IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6.7000 / $7.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 12.6W - Fixed: 18 Vdc @ 700mA - Dim: No RoHS: Compliant |
443 In Stock |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
61696678
|
Verical | AC/DC LED Power Supply 12.6W Single 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2202 | Americas - 430 |
|
$6.8408 / $7.8023 | Buy Now |
DISTI #
78449018
|
Verical | AC/DC LED Power Supply 12.6W Single 4-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 144 |
|
$7.3359 | Buy Now |
DISTI #
APC-12-700
|
TME | Power supply: switched-mode, LED, 12.6W, 9÷18VDC, 700mA, 90÷264VAC Min Qty: 1 | 144 |
|
$5.5000 / $6.3000 | Buy Now |
Part Details for APC-12-700
APC-12-700 CAD Models
APC-12-700 Part Data Attributes
|
APC-12-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APC-12-700
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12.6 W | |
Trim/Adjustable Output | YES |