Part Details for APBL3025YSGC by Kingbright
Overview of APBL3025YSGC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APBL3025YSGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997264
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APBL3025YSGC
APBL3025YSGC CAD Models
APBL3025YSGC Part Data Attributes:
|
APBL3025YSGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBL3025YSGC
Kingbright
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3 X 2.50 MM, 1.40 MM HEIGHT, SMT, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 100 deg |