Part Details for APBDA3020PBACGKC by Kingbright
Results Overview of APBDA3020PBACGKC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APBDA3020PBACGKC Information
APBDA3020PBACGKC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APBDA3020PBACGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 471 |
|
RFQ | ||
|
Quest Components | 376 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
000000000002414326
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APBDA3020PBACGKC
APBDA3020PBACGKC CAD Models
APBDA3020PBACGKC Part Data Attributes
|
APBDA3020PBACGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBDA3020PBACGKC
Kingbright
Dual Color LED, Green/blue, Water Clear, 1.7mm, 3 X 2 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN/BLUE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 320.0/220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574/468 nm | |
Shape | ROUND | |
Size | 1.7 mm | |
Surface Mount | YES | |
Viewing Angle | 15 deg |