-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE/GRN 465NM 570NM 4SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APBD3224LQBDCGKC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1961-1-ND
|
DigiKey | LED BLUE/GREEN CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20669 In Stock |
|
$0.2396 / $0.7800 | Buy Now |
DISTI #
604-APBD3224LQBDCGKC
|
Mouser Electronics | Multi-Color LEDs 3.2x2.4MM LOW CU BLUE/GREEN SMD RoHS: Compliant | 3411 |
|
$0.2140 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel |
0 Reel |
|
$0.2290 | Buy Now |
|
Bristol Electronics | 888 |
|
RFQ | ||
|
Quest Components | 710 |
|
$0.3376 / $0.8440 | Buy Now | |
DISTI #
000000000005434876
|
Sager | Standard LEDs - SMD 3.2x2.4MM LOW CU BLUE/GREEN SMD Min Qty: 1500 | 0 |
|
$0.2060 / $0.2323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBD3224LQBDCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBD3224LQBDCGKC
Kingbright
LED BLUE/GRN 465NM 570NM 4SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574/460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 20 deg |