Part Details for APBA3010YSGC-F01 by Kingbright
Overview of APBA3010YSGC-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Price & Stock for APBA3010YSGC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APBA3010YSGC-F01
|
Mouser Electronics | Standard LEDs - SMD SMD Yel, Spr Brt Grn 588/565nm 8/15mcd RoHS: Compliant | 4066 |
|
$0.1350 / $0.6200 | Buy Now |
DISTI #
000000000001395212
|
Sager | Standard LEDs - SMD SMD Yel, Spr Brt Grn 588/565nm 8/15mcd | 0 |
|
Buy Now |
Part Details for APBA3010YSGC-F01
APBA3010YSGC-F01 CAD Models
APBA3010YSGC-F01 Part Data Attributes
|
APBA3010YSGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3010YSGC-F01
Kingbright
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |