-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1584-1-ND
|
DigiKey | LED RED/YLW CLR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2080 In Stock |
|
$0.0992 / $0.5400 | Buy Now |
DISTI #
604-APBA3010EYC-GX
|
Mouser Electronics | Standard LEDs - SMD RA Red/Yel 625/588nm 15/8mcd Water Clr RoHS: Compliant | 6040 |
|
$0.1120 / $0.5100 | Buy Now |
DISTI #
000000000003572220
|
Sager | Standard LEDs - SMD RA Red/Yel 625/588nm 15/8mcd Water Clr | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBA3010EYC-GX
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3010EYC-GX
Kingbright
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 627/590 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 140 deg |