-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED GREEN/RED CLEAR 1210 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1827-1-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6318 In Stock |
|
$0.2969 / $0.9900 | Buy Now |
DISTI #
604-APB3227SURKZGC
|
Mouser Electronics | Standard LEDs - SMD Hyper Red/Green 250/400MCD 630/525nm RoHS: Compliant | 2373 |
|
$0.2860 / $0.9800 | Buy Now |
DISTI #
APB3227SURKZGC
|
TTI | Standard LEDs - SMD Hyper Red/Green 250/400MCD 630/525nm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.2770 / $0.2940 | Buy Now |
DISTI #
000000000004087820
|
Sager | Standard LEDs - SMD Hyper Red/Green 250/400MCD 630/525nm | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APB3227SURKZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APB3227SURKZGC
Kingbright
LED GREEN/RED CLEAR 1210 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |