Part Details for APB3025CGKQWDF by Kingbright
Overview of APB3025CGKQWDF by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for APB3025CGKQWDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APB3025CGKQWDF
|
Mouser Electronics | Standard LEDs - SMD Grn/White 50/380mcd 570nm 120 Deg RoHS: Compliant | 0 |
|
$0.2050 | Order Now |
Part Details for APB3025CGKQWDF
APB3025CGKQWDF CAD Models
APB3025CGKQWDF Part Data Attributes
|
APB3025CGKQWDF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APB3025CGKQWDF
Kingbright
Dual Color LED, Green/white, Fluorescent Yellow, 1.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN/WHITE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | FLUORESCENT YELLOW | |
Luminous Intensity-Nom | 50.0/380.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |