Part Details for APB19021BK1 by Hammond Manufacturing
Overview of APB19021BK1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APB19021BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2522
|
Newark | Mounting Bracket, Steel, Rack Mount, Enclosure Material:Steel, External Height - Metric:533Mm, External Width - Metric:489Mm, For Use With:Hammond Apb Series 19" Wall Mount Racks, External Height - Imperial:21", Product Range:- Rohs Compliant: Yes |Hammond APB19021BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$179.4300 / $189.2600 | Buy Now |
DISTI #
APB19021BK1-ND
|
DigiKey | RACK ACCESSORY ADJUSTABLE DEPTH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.9800 | Buy Now |
DISTI #
546-APB19021BK1
|
Mouser Electronics | Racks & Rack Cabinets HeavyDuty Wallmount Adjustable Depth RoHS: Compliant | 0 |
|
$169.1700 / $174.3000 | Order Now |
DISTI #
70316626
|
RS | rack accessory - adjustable depth panel bracket | Hammond Manufacturing APB19021BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.7900 / $197.2800 | RFQ |
|
Onlinecomponents.com | rack accessory - adjustable depth panel bracket RoHS: Compliant | 265 Factory Stock |
|
$167.1400 / $183.8600 | Buy Now |
|
Master Electronics | rack accessory - adjustable depth panel bracket RoHS: Compliant | 265 Factory Stock |
|
$167.1400 / $183.8600 | Buy Now |