Part Details for APB19010BK1 by Hammond Manufacturing
Overview of APB19010BK1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APB19010BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M4595
|
Newark | Mounting Bracket 19In Rack Equipment Steel, Enclosure Material:Steel, External Height - Metric:266.2Mm, External Width - Metric:489Mm, For Use With:19" Rack Mount Equipment, External Height - Imperial:10.5", Product Range:- Rohs Compliant: Yes |Hammond APB19010BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$118.3500 / $129.0800 | Buy Now |
DISTI #
HM2173-ND
|
DigiKey | RACK ACCESSORY ADJUSTABLE DEPTH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$110.0834 / $124.1500 | Buy Now |
DISTI #
546-APB19010BK1
|
Mouser Electronics | Racks & Rack Cabinets HeavyDuty Wallmount Adjustable Depth RoHS: Compliant | 0 |
|
$113.8000 / $124.1200 | Order Now |
DISTI #
70164999
|
RS | Rack, Open, Wallmnt, Swing Frame, 19 In, 6U/10.5in, 12-18 in. Depth, Black, 70lb | Hammond Manufacturing APB19010BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.1200 | RFQ |
|
Onlinecomponents.com | rack accessory - adjustable depth panel bracket RoHS: Compliant | 560 Factory Stock |
|
$103.7300 / $132.1800 | Buy Now |
|
Master Electronics | rack accessory - adjustable depth panel bracket RoHS: Compliant | 560 Factory Stock |
|
$103.7300 / $132.1800 | Buy Now |
Part Details for APB19010BK1
APB19010BK1 CAD Models
APB19010BK1 Part Data Attributes:
|
APB19010BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
APB19010BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |